
Solenoid Actuator 15 mm 13 N 0.8 N 11 W, H6286-R-F-24V100%, Kuhnke
Kuhnke H6286-R-F-24V100% technical specifications.
| Lift max. | 15 |
| Lifting force for 1 mm lift | 13 |
| Lifting force for max. lift | 0.8 |
| Rated power | 11 |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke H6286-R-F-24V100% to view detailed technical specifications.
No datasheet is available for this part.
