Kuhnke HT-D50-F-12VDC technical specifications.
| Rated power | 11 |
| Rated voltage | 12 |
| Time of application | 100 |
| Weight | 350 |
| Connection | Flying leads, 20 cm |
| Operating temperature | -5...+40 °C |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke HT-D50-F-12VDC to view detailed technical specifications.
No datasheet is available for this part.