Kuhnke HU244-F-24V100% technical specifications.
| Lift max. | 6 |
| Lifting force for 1 mm lift | 0.6 |
| Lifting force for max. lift | 0.2 |
| Rated power | 2.9 |
| Rated voltage | 24 |
| Time of application | 100 |
| Weight | 27 |
| Connection | Flying leads, 10 cm |
| Operating temperature | -5...+40 °C |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke HU244-F-24V100% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
