Kuhnke V30-N-24V100% technical specifications.
| Lift max. | 8 |
| Lifting force for 1 mm lift | 3.3 |
| Lifting force for max. lift | 1.5 |
| Rated power | 9.2 |
| Rated voltage | 24 |
| Time of application | 100 |
| Weight | 285 |
| Connection | Push-on connector 6.3 |
| Operating temperature | -5...+40 °C |
| RoHS | Compliant |
Download the complete datasheet for Kuhnke V30-N-24V100% to view detailed technical specifications.
No datasheet is available for this part.