
The RevPi Core 3+ is a high-performance industrial PC based on the Raspberry Pi Compute Module 3+. It is designed for complex automation tasks such as image processing and IIoT gateway applications. The device features a quad-core BCM2837B0 processor running at 1.2 GHz, supported by 1 GB of RAM and 8 GB of internal eMMC flash storage. It is housed in a compact DIN rail enclosure and operates on a standard 24V industrial power supply. Connectivity options include dual USB ports, an Ethernet port, and a Micro-HDMI output. It runs a customized Raspbian operating system with a real-time patch, ensuring compatibility with most Raspberry Pi applications while meeting industrial standards for vibration, shock, and electromagnetic compatibility.
Checking distributor stock and pricing after the page loads.
| Processor | Broadcom BCM2837B0, quad-core ARM Cortex-A53 |
| Clock Rate | 1.2GHz |
| RAM | 1GB |
| Flash Memory | 8GB |
| Power Supply | 12 - 24V DC |
| Operating Temperature Range | -40 to +55°C |
| Ethernet Ports | 1 (10/100 Mbps)x RJ45 |
| USB Ports | 2 (USB 2.0)x USB-A |
| Video Interface | 1 x Micro-HDMI |
| Height | 96mm |
| Width | 22.5mm |
| Depth | 110.5mm |
| Protection Class | IP20 |
| Standard | EN 61131-2 |
| Safety | UL File No. E494534 |
| Regulatory | CE |
| Environment | RoHS Compliant |