Kurt J. Lesker Company KBV040MSCF technical specifications.
| Actuation Type | Mechanical |
| Port Size | 3.87in |
| Connection Type | Flange |
| Body Material | Stainless Steel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kurt J. Lesker Company KBV040MSCF to view detailed technical specifications.
No datasheet is available for this part.