Kycon 37-91240-24-XJM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37-91240-24-XJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.