This connector features a female gender, 24 positions, and a 2-row configuration. It has a current rating of 5A and is terminated through a hole. The shell is made of steel, and the contact material is bronze with a gold plating.
Kycon 37-92240-12-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37-92240-12-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.