This 24-position 2-row female connector features a current rating of 5A and a steel shell. The contact material is bronze with gold plating, and the shell is plated with nickel. The connector is designed for through-hole termination.
Kycon 37-92240-24-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37-92240-24-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.