This connector features a steel shell with a gold-plated contact and a nickel plating. It has a current rating of 5A and is designed for through-hole termination. The contact material is bronze, and the connector has 36 positions in a 2-row configuration.
Kycon 37-92360-12-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Plating | Nickel |
| Series | 37 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37-92360-12-XJ to view detailed technical specifications.
No datasheet is available for this part.