This 24-position, 2-row female header features a current rating of 1A and a pitch of 2.16mm. It is designed for through-hole termination and has a shell material of steel. The contacts are made of bronze with a gold plating, and the shell is plated with nickel. This header is not RoHS compliant.
Kycon 37X-92240-24-XJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation | Insulated |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 37X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37X-92240-24-XJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.