Kycon 37X-92360-24 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 37X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon 37X-92360-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.