Kycon 37X-92500-24-XK technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon 37X-92500-24-XK to view detailed technical specifications.
No datasheet is available for this part.