Kycon GAX-4-62-BLK technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 4 |
| Packaging | Tray |
| Series | GAX |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GAX-4-62-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.