Kycon GAX-4-64-50 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | GAX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GAX-4-64-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.