Kycon GAX-8-62-50-BLK technical specifications.
| Color | Grey |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 8 |
| Number of Positions | 6 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GAX |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GAX-8-62-50-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.