Kycon GD-A-44 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| RoHS Compliant | No |
| Series | GDA |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GD-A-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.