Kycon GDC-PNS-88 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Series | GDCX-P |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GDC-PNS-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.