
Modular RJ11 connector, female, 8 positions, 8 contacts, 1 port, vertical orientation, through-hole mount. Features bronze contacts with gold plating, 1.5A current rating, and 125V voltage rating. Operates between -40°C and 85°C, with a UL94 V-0 flammability rating. Solder termination, 1.27mm pitch, and unshielded design. RoHS compliant.
Kycon GDCX-PN-88 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GDCX-P |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GDCX-PN-88 to view detailed technical specifications.
No datasheet is available for this part.
