Kycon GDL-N-66 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 250 |
| Series | GDL |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GDL-N-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.