Kycon GDLF-S-88-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Package Quantity | 180 |
| RoHS Compliant | No |
| Series | GDLX |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GDLF-S-88-50 to view detailed technical specifications.
No datasheet is available for this part.