Kycon GDLHT-A-88-50 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.03mm |
| Gender | Female to Male |
| Height | 12.57mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | GDLX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GDLHT-A-88-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.