Kycon GDLX-SMT-A-66 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | GDLX |
| RoHS | Compliant |
Download the complete datasheet for Kycon GDLX-SMT-A-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.