Kycon GL-A-66-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 36 |
| Series | GLX |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GL-A-66-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.