Kycon GL-N-44M technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 46 |
| Series | GLX |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GL-N-44M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.