Kycon GLX-N-64M-BLK technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 37 |
| Series | GLX |
| RoHS | Compliant |
Download the complete datasheet for Kycon GLX-N-64M-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.