Kycon GLX-N-66M-BLK technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Series | GLX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GLX-N-66M-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
