Kycon GM-SMT2-S2-1010-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GM-SMT2-S2-1010-TR to view detailed technical specifications.
No datasheet is available for this part.