Kycon GM67X-CAP technical specifications.
| Color | Black |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | GM67X |
| RoHS | Compliant |
Download the complete datasheet for Kycon GM67X-CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.