Kycon GMX-S-88-50 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | GMX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-S-88-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.