Kycon GP-2-88-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 2 |
| Package Quantity | 50 |
| Series | GPX |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GP-2-88-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.