
Kycon GS-NS-88-3.68 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 8 |
| Package Quantity | 220 |
| Series | GS |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GS-NS-88-3.68 to view detailed technical specifications.
No datasheet is available for this part.