Kycon GS-NS-88-4.57-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 220 |
| RoHS Compliant | Yes |
| Series | GSX |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Kycon GS-NS-88-4.57-50 to view detailed technical specifications.
No datasheet is available for this part.