Kycon GSG-N-8-88-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 8 |
| Package Quantity | 30 |
| Series | GSGX |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GSG-N-8-88-50 to view detailed technical specifications.
No datasheet is available for this part.