Kycon GSG-NS-2-88-4.57 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 2 |
| Package Quantity | 110 |
| Series | GSGX |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GSG-NS-2-88-4.57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.