Kycon GSGX-NS-10-88-50 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSGX-NS-10-88-50 to view detailed technical specifications.
No datasheet is available for this part.