Shielded, right-angle modular jack with 16 positions and 16 contacts, featuring a 2.54mm pitch and two ports. This female connector offers a 1.5A current rating and 125V voltage rating, with gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with solder termination, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Kycon GSGX-NS2-288-368 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSGX-NS2-288-368 to view detailed technical specifications.
No datasheet is available for this part.