
The GSGX-NS2-588-45750 is a 5-port shielded I/O connector with a through hole mount. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a contact material of bronze with a gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |