This USB-A, USB-B, USB-C I/O connector features a shielded design and is available in a package quantity of 50. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with bronze contact material and features gold contact plating. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon GSGX-NS7-488-45750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSGX-NS7-488-45750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.