Kycon GSPX-B-S2-GG-9100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | GSPX |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSPX-B-S2-GG-9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.