Kycon GSX-NS-88-3.05-50 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Pitch | 3.05mm |
| RoHS Compliant | Yes |
| Series | GSX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSX-NS-88-3.05-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
