Kycon GWL-S2-88-G/Y technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 90 |
| Series | GWL |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GWL-S2-88-G/Y to view detailed technical specifications.
No datasheet is available for this part.