Kycon GWLG-S1-488-Y/G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 60 |
| Series | GWL |
| Shielding | Shielded |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GWLG-S1-488-Y/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.