The GWLGX-S1288-G/G is a green shielded RJ11 modular connector with two ports and one row. It features bronze contacts with gold plating and is designed for through hole mounting. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tray packaging format.
Kycon GWLGX-S1288-G/G technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1288-G/G to view detailed technical specifications.
No datasheet is available for this part.