
This Green/Yellow Shielded Through-Hole Connector features a bronze contact material with gold plating, is RoHS compliant, and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tray packaging and has a termination of solder. The connector has a shielding type of shielded and a series of GWLGX.
Kycon GWLGX-S1288-YG/YG technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1288-YG/YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
