
This shielded general-purpose connector features 4 ports in a single row, with a through hole mount and a temperature range of -40°C to 85°C. It is made with bronze contacts plated with gold and is RoHS compliant. The connector is packaged in a tray and has a green color.
Kycon GWLGX-S1488-G/G technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1488-G/G to view detailed technical specifications.
No datasheet is available for this part.
