This modular Ethernet connector features 6 ports in a single row, with a shielded design for improved signal integrity. It has a through hole mount and is suitable for operating temperatures between -40°C and 85°C. The connector's contacts are made of bronze with a gold plating, and the color coding is red and yellow.
Kycon GWLGX-S1888-R/Y technical specifications.
| Color | Red, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1888-R/Y to view detailed technical specifications.
No datasheet is available for this part.