This 6-port shielded connector is designed for through-hole mounting and is available in a tray packaging. The contacts are made of bronze with a gold plating and are suitable for use in temperatures ranging from -40°C to 85°C. The connector is RoHS compliant and features a green and yellow color scheme.
Kycon GWLGX-S1888-YG/YG technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1888-YG/YG to view detailed technical specifications.
No datasheet is available for this part.