Kycon GWLX-SMT-S988G/R technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | GWLX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLX-SMT-S988G/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.