Kycon K-SCART-028A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female to Female |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | K-SCART |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K-SCART-028A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.